
SF2161E | |
|---|---|
DigiKey Part Number | 5171-SF2161ETR-ND - Tape & Reel (TR) 5171-SF2161ECT-ND - Cut Tape (CT) 5171-SF2161EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2161E |
Description | FILTER SAW 2.65GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.65GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 70MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 2.65GHz | Height (Max) 0.054" (1.38mm) |
Bandwidth 70MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,39048 € | 695,24 € |
| 1.000 | 1,30795 € | 1.307,95 € |
| 1.500 | 1,26195 € | 1.892,92 € |
| 2.500 | 1,20625 € | 3.015,62 € |
| 3.500 | 1,17088 € | 4.098,08 € |
| 5.000 | 1,13450 € | 5.672,50 € |
| Unit Price without VAT: | 1,39048 € |
|---|---|
| Unit Price with VAT: | 1,65467 € |

