
SF2147D | |
|---|---|
DigiKey Part Number | 5171-SF2147DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2147D |
Description | FILTER SAW 157MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 157MHz Frequency Base Stations RF SAW Filter (Surface Acoustic Wave) 7.8dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications Base Stations |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 157MHz | Height (Max) 0.067" (1.70mm) |
Bandwidth 20MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Insertion Loss 7.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51628 € | 758,14 € |
| Unit Price without VAT: | 1,51628 € |
|---|---|
| Unit Price with VAT: | 1,80437 € |

