
SF2143B | |
|---|---|
DigiKey Part Number | 5171-SF2143BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2143B |
Description | FILTER SAW 72.54/80.46 MHZ 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 72.54MHz / 80.46MHz 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 72.54MHz / 80.46MHz | |
Low Band Attenuation (min / max dB) | 37.00dB / 42.00dB | |
High Band Attenuation (min / max dB) | 33.00dB / 38.00dB | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,97618 € | 1.988,09 € |
| 1.000 | 3,82995 € | 3.829,95 € |
| 1.500 | 3,74841 € | 5.622,61 € |
| Unit Price without VAT: | 3,97618 € |
|---|---|
| Unit Price with VAT: | 4,73165 € |

