
SF2141B | |
|---|---|
DigiKey Part Number | 5171-SF2141BTR-ND - Tape & Reel (TR) 5171-SF2141BCT-ND - Cut Tape (CT) 5171-SF2141BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2141B |
Description | FILTER SAW 210.38MHZ 10-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 210.38MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 8.2dB 1.26MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 8.2dB |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Frequency - Center 210.38MHz | Height (Max) 0.079" (2.00mm) |
Bandwidth 1.26MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,09102 € | 1.045,51 € |
| 1.000 | 1,96686 € | 1.966,86 € |
| 1.500 | 1,89761 € | 2.846,41 € |
| 2.500 | 1,81377 € | 4.534,43 € |
| 3.500 | 1,76053 € | 6.161,85 € |
| Unit Price without VAT: | 2,09102 € |
|---|---|
| Unit Price with VAT: | 2,48831 € |

