
SF2137E-2 | |
|---|---|
DigiKey Part Number | 5171-SF2137E-2TR-ND - Tape & Reel (TR) 5171-SF2137E-2CT-ND - Cut Tape (CT) 5171-SF2137E-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2137E-2 |
Description | FILTER SAW 869MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 869MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.3dB 2MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 869MHz | Height (Max) 0.054" (1.38mm) |
Bandwidth 2MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 2.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01434 € | 507,17 € |
| 1.000 | 0,95415 € | 954,15 € |
| 1.500 | 0,92060 € | 1.380,90 € |
| 2.500 | 0,87999 € | 2.199,97 € |
| 3.500 | 0,85420 € | 2.989,70 € |
| 5.000 | 0,82768 € | 4.138,40 € |
| Unit Price without VAT: | 1,01434 € |
|---|---|
| Unit Price with VAT: | 1,20706 € |

