
SF2134E | |
|---|---|
DigiKey Part Number | 5171-SF2134ETR-ND - Tape & Reel (TR) 5171-SF2134ECT-ND - Cut Tape (CT) 5171-SF2134EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2134E |
Description | FILTER SAW 897.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 897.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.1dB 35MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 897.5MHz | |
Bandwidth | 35MHz | |
Insertion Loss | 2.1dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.056" (1.42mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97674 € | 488,37 € |
| 1.000 | 0,91878 € | 918,78 € |
| 1.500 | 0,88647 € | 1.329,70 € |
| 2.500 | 0,84738 € | 2.118,45 € |
| 3.500 | 0,82255 € | 2.878,93 € |
| 5.000 | 0,79701 € | 3.985,05 € |
| Unit Price without VAT: | 0,97674 € |
|---|---|
| Unit Price with VAT: | 1,16232 € |


