
SF2133E-3 | |
|---|---|
DigiKey Part Number | 5171-SF2133E-3TR-ND - Tape & Reel (TR) 5171-SF2133E-3CT-ND - Cut Tape (CT) 5171-SF2133E-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2133E-3 |
Description | FILTER SAW 1.7475GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.7475GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 4dB 75MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency - Center 1.7475GHz | Height (Max) 0.054" (1.38mm) |
Bandwidth 75MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82704 € | 413,52 € |
| 1.000 | 0,77797 € | 777,97 € |
| 1.500 | 0,75062 € | 1.125,93 € |
| 2.500 | 0,71752 € | 1.793,80 € |
| 3.500 | 0,69651 € | 2.437,78 € |
| 5.000 | 0,67489 € | 3.374,45 € |
| Unit Price without VAT: | 0,82704 € |
|---|---|
| Unit Price with VAT: | 0,98418 € |

