
SF2126E | |
|---|---|
DigiKey Part Number | 5171-SF2126ETR-ND - Tape & Reel (TR) 5171-SF2126ECT-ND - Cut Tape (CT) 5171-SF2126EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2126E |
Description | FILTER SAW 725MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 725MHz Frequency WiMax RF SAW Filter (Surface Acoustic Wave) 4dB 50MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 725MHz | |
Bandwidth | 50MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | WiMax | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,49962 € | 749,81 € |
| 1.000 | 1,41060 € | 1.410,60 € |
| 1.500 | 1,36097 € | 2.041,45 € |
| 2.500 | 1,30090 € | 3.252,25 € |
| 3.500 | 1,26275 € | 4.419,62 € |
| 5.000 | 1,22350 € | 6.117,50 € |
| Unit Price without VAT: | 1,49962 € |
|---|---|
| Unit Price with VAT: | 1,78455 € |



