
SF2120C | |
|---|---|
DigiKey Part Number | 5171-SF2120CTR-ND - Tape & Reel (TR) 5171-SF2120CCT-ND - Cut Tape (CT) 5171-SF2120CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2120C |
Description | FILTER SAW 149MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 149MHz Frequency IF RF SAW Filter (Surface Acoustic Wave) 2dB 2.7MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 149MHz | |
Bandwidth | 2.7MHz | |
Insertion Loss | 2dB | |
Ratings | AEC-Q200 | |
Applications | IF | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,02090 € | 2.510,45 € |
| 1.000 | 4,72215 € | 4.722,15 € |
| 1.500 | 4,61497 € | 6.922,45 € |
| Unit Price without VAT: | 5,02090 € |
|---|---|
| Unit Price with VAT: | 5,97487 € |

