
SF2098H | |
|---|---|
DigiKey Part Number | 5171-SF2098HTR-ND - Tape & Reel (TR) 5171-SF2098HCT-ND - Cut Tape (CT) 5171-SF2098HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF2098H |
Description | FILTER SAW 915MHZ 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 915MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 26MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 915MHz | |
Bandwidth | 26MHz | |
Insertion Loss | 2dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44448 € | 722,24 € |
| 1.000 | 1,35875 € | 1.358,75 € |
| 1.500 | 1,31095 € | 1.966,43 € |
| 2.500 | 1,25308 € | 3.132,70 € |
| 3.500 | 1,21634 € | 4.257,19 € |
| 5.000 | 1,17855 € | 5.892,75 € |
| Unit Price without VAT: | 1,44448 € |
|---|---|
| Unit Price with VAT: | 1,71893 € |

