
SF2085A | |
|---|---|
DigiKey Part Number | 5171-SF2085ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2085A |
Description | FILTER SAW 96MHZ 10-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 17dB 30MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 96MHz | |
Bandwidth | 30MHz | |
Insertion Loss | 17dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.30mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,71334 € | 1.856,67 € |
| Unit Price without VAT: | 3,71334 € |
|---|---|
| Unit Price with VAT: | 4,41887 € |

