
SF2081E | |
|---|---|
DigiKey Part Number | 5171-SF2081ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2081E |
Description | FILTER SAW 1.22GHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.22GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3dB 50MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 1.22GHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 50MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,65196 € | 825,98 € |
| Unit Price without VAT: | 1,65196 € |
|---|---|
| Unit Price with VAT: | 1,96583 € |

