
SF2073B | |
|---|---|
DigiKey Part Number | 5171-SF2073BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2073B |
Description | FILTER SAW 456MHZ 10-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 456MHz Frequency WiMax RF SAW Filter (Surface Acoustic Wave) 12.5dB 10MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 456MHz | |
Bandwidth | 10MHz | |
Insertion Loss | 12.5dB | |
Ratings | - | |
Applications | WiMax | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,67040 € | 1.835,20 € |
| Unit Price without VAT: | 3,67040 € |
|---|---|
| Unit Price with VAT: | 4,36778 € |

