
SF2040B | |
|---|---|
DigiKey Part Number | 5171-SF2040BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2040B |
Description | FILTER SAW 80.46MHZ 10-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80.46MHz Frequency SDARS RF SAW Filter (Surface Acoustic Wave) 9.5dB 5MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications SDARS |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Frequency - Center 80.46MHz | Height (Max) 0.079" (2.00mm) |
Bandwidth 5MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Insertion Loss 9.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF2040B-2 | Akoustis- RFMi | 0 | 5171-SF2040B-2TR-ND | 2,98132 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40418 € | 702,09 € |
| Unit Price without VAT: | 1,40418 € |
|---|---|
| Unit Price with VAT: | 1,67097 € |


