
SF2039B-3 | |
|---|---|
DigiKey Part Number | 5171-SF2039B-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2039B-3 |
Description | FILTER SAW 72.54MHZ 12-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.54MHz Frequency SDARS RF SAW Filter (Surface Acoustic Wave) 10.5dB 3.7MHz Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications SDARS |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 12-SMD, No Lead |
Frequency - Center 72.54MHz | Height (Max) 0.079" (2.00mm) |
Bandwidth 3.7MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Insertion Loss 10.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98826 € | 1.494,13 € |
| Unit Price without VAT: | 2,98826 € |
|---|---|
| Unit Price with VAT: | 3,55603 € |

