
SF2037B | |
|---|---|
DigiKey Part Number | 5171-SF2037BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF2037B |
Description | FILTER SAW 76.5MHZ 10-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 76.5MHz Frequency SDARS RF SAW Filter (Surface Acoustic Wave) 10dB 3.8MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications SDARS |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Frequency - Center 76.5MHz | Height (Max) 0.079" (2.00mm) |
Bandwidth 3.8MHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Insertion Loss 10dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98826 € | 1.494,13 € |
| Unit Price without VAT: | 2,98826 € |
|---|---|
| Unit Price with VAT: | 3,55603 € |

