
SF1186H-2 | |
|---|---|
DigiKey Part Number | 5171-SF1186H-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1186H-2 |
Description | FILTER SAW 1.57542GHZ 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.2dB 2MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 1.57542GHz | |
Bandwidth | 2MHz | |
Insertion Loss | 1.2dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.079" W (1.60mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26398 € | 1.131,99 € |
| Unit Price without VAT: | 2,26398 € |
|---|---|
| Unit Price with VAT: | 2,69414 € |


