
SF1186G | |
|---|---|
DigiKey Part Number | 5171-SF1186GTR-ND - Tape & Reel (TR) 5171-SF1186GCT-ND - Cut Tape (CT) 5171-SF1186GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF1186G |
Description | FILTER SAW 1.57542GHZ 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.57542GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.5dB 2MHz Bandwidth 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.57542GHz | |
Bandwidth | 2MHz | |
Insertion Loss | 1.5dB | |
Ratings | AEC-Q200 | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,58146 € | 790,73 € |
| 1.000 | 1,48758 € | 1.487,58 € |
| 1.500 | 1,43524 € | 2.152,86 € |
| 2.500 | 1,37187 € | 3.429,67 € |
| 3.500 | 1,33163 € | 4.660,70 € |
| 5.000 | 1,29024 € | 6.451,20 € |
| Unit Price without VAT: | 1,58146 € |
|---|---|
| Unit Price with VAT: | 1,88194 € |


