
SF1182B | |
|---|---|
DigiKey Part Number | 5171-SF1182BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1182B |
Description | FILTER SAW 836.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 836.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.1dB 25MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 836.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 2.1dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37664 € | 688,32 € |
| Unit Price without VAT: | 1,37664 € |
|---|---|
| Unit Price with VAT: | 1,63820 € |

