
SF1174B | |
|---|---|
DigiKey Part Number | 5171-SF1174BTR-ND - Tape & Reel (TR) 5171-SF1174BCT-ND - Cut Tape (CT) 5171-SF1174BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF1174B |
Description | FILTER SAW 374MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 374MHz Frequency IF, WLAN RF SAW Filter (Surface Acoustic Wave) 8.7dB 23MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 374MHz | |
Bandwidth | 23MHz | |
Insertion Loss | 8.7dB | |
Ratings | - | |
Applications | IF, WLAN | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,73344 € | 1.866,72 € |
| 1.000 | 3,51147 € | 3.511,47 € |
| 1.500 | 3,38769 € | 5.081,53 € |
| 2.500 | 3,31461 € | 8.286,52 € |
| Unit Price without VAT: | 3,73344 € |
|---|---|
| Unit Price with VAT: | 4,44279 € |

