
SF1146B | |
|---|---|
DigiKey Part Number | 5171-SF1146BTR-ND - Tape & Reel (TR) 5171-SF1146BCT-ND - Cut Tape (CT) 5171-SF1146BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF1146B |
Description | FILTER SAW 499.25MHZ 10-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499.25MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.5dB 30kHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Frequency - Center 499.25MHz | Height (Max) 0.079" (2.00mm) |
Bandwidth 30kHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Insertion Loss 3.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,10196 € | 3.550,98 € |
| 1.000 | 6,82120 € | 6.821,20 € |
| Unit Price without VAT: | 7,10196 € |
|---|---|
| Unit Price with VAT: | 8,45133 € |

