
SF1145B | |
|---|---|
DigiKey Part Number | 5171-SF1145BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1145B |
Description | FILTER SAW 427.25MHZ 10-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 427.25MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.5dB 30kHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Frequency - Center 427.25MHz | Height (Max) 0.079" (2.00mm) |
Bandwidth 30kHz | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Insertion Loss 3.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,45074 € | 3.225,37 € |
| Unit Price without VAT: | 6,45074 € |
|---|---|
| Unit Price with VAT: | 7,67638 € |

