
SF1142B | |
|---|---|
DigiKey Part Number | 5171-SF1142BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1142B |
Description | FILTER SAW 315MHZ 10-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 315MHz Frequency SDARS RF SAW Filter (Surface Acoustic Wave) 13dB 4.2MHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 315MHz | |
Bandwidth | 4.2MHz | |
Insertion Loss | 13dB | |
Ratings | AEC-Q200 | |
Applications | SDARS | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,85094 € | 1.425,47 € |
| Unit Price without VAT: | 2,85094 € |
|---|---|
| Unit Price with VAT: | 3,39262 € |

