
SF1088A | |
|---|---|
DigiKey Part Number | 5171-SF1088ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF1088A |
Description | FILTER SAW 170.6MHZ 10-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 170.6MHz Frequency GSM, IF RF SAW Filter (Surface Acoustic Wave) 8dB 180kHz Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 170.6MHz | |
Bandwidth | 180kHz | |
Insertion Loss | 8dB | |
Ratings | - | |
Applications | GSM, IF | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.079" (2.00mm) | |
Size / Dimension | 0.748" L x 0.256" W (19.00mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,14732 € | 4.573,66 € |
| Unit Price without VAT: | 9,14732 € |
|---|---|
| Unit Price with VAT: | 10,88531 € |

