
RO3164E | |
|---|---|
DigiKey Part Number | 5171-RO3164ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3164E |
Description | RESONATOR,SM,868.350 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 868.35 MHz SAW Resonator 1.6 pF 32ppb -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | SAW | |
Frequency | 868.35 MHz | |
Frequency Stability | 32ppb | |
Frequency Tolerance | ±200kHz | |
Features | - | |
Capacitance | 1.6 pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.054" (1.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01184 € | 505,92 € |
| Unit Price without VAT: | 1,01184 € |
|---|---|
| Unit Price with VAT: | 1,20409 € |

