868.35 MHz SAW Resonator 1.6 pF 32ppb -40°C ~ 125°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RO3164E-3

DigiKey Part Number
5171-RO3164E-3TR-ND - Tape & Reel (TR)
5171-RO3164E-3CT-ND - Cut Tape (CT)
5171-RO3164E-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RO3164E-3
Description
RESONATOR,SM,868.350 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
868.35 MHz SAW Resonator 1.6 pF 32ppb -40°C ~ 125°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±75kHz
Manufacturer
Akoustis- RFMi
Capacitance
1.6 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
SAW
Package / Case
6-SMD, No Lead
Frequency
868.35 MHz
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Frequency Stability
32ppb
Height
0.054" (1.38mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,26492 €632,46 €
1.0001,21270 €1.212,70 €
1.5001,18316 €1.774,74 €
2.5001,14700 €2.867,50 €
3.5001,12380 €3.933,30 €
5.0001,09974 €5.498,70 €
Manufacturers Standard Package
Unit Price without VAT:1,26492 €
Unit Price with VAT:1,50525 €