
RO3164A-1 | |
|---|---|
DigiKey Part Number | 5171-RO3164A-1TR-ND - Tape & Reel (TR) 5171-RO3164A-1CT-ND - Cut Tape (CT) 5171-RO3164A-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RO3164A-1 |
Description | RESONATOR,SM,868.350 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 868.35 MHz SAW Resonator 1.8 pF 32ppb -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±150kHz |
Manufacturer Akoustis- RFMi | Capacitance 1.8 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type SAW | Package / Case 4-SMD, No Lead |
Frequency 868.35 MHz | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Frequency Stability 32ppb | Height 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11340 € | 556,70 € |
| 1.000 | 1,06741 € | 1.067,41 € |
| 1.500 | 1,04141 € | 1.562,12 € |
| 2.500 | 1,00956 € | 2.523,90 € |
| 3.500 | 0,98914 € | 3.461,99 € |
| 5.000 | 0,96795 € | 4.839,75 € |
| Unit Price without VAT: | 1,11340 € |
|---|---|
| Unit Price with VAT: | 1,32495 € |

