
RO3156E-2 | |
|---|---|
DigiKey Part Number | 5171-RO3156E-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3156E-2 |
Description | RESONATOR,SM,868.950 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 868.95 MHz SAW Resonator 2.3 pF 32ppb -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±100kHz |
Manufacturer Akoustis- RFMi | Capacitance 2.3 pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type SAW | Package / Case 6-SMD, No Lead |
Frequency 868.95 MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Frequency Stability 32ppb | Height 0.054" (1.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26846 € | 634,23 € |
| Unit Price without VAT: | 1,26846 € |
|---|---|
| Unit Price with VAT: | 1,50947 € |

