
RO3144E-2 | |
|---|---|
DigiKey Part Number | 5171-RO3144E-2TR-ND - Tape & Reel (TR) 5171-RO3144E-2CT-ND - Cut Tape (CT) 5171-RO3144E-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RO3144E-2 |
Description | RESONATOR,SM,916.500 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 916.5 MHz SAW Resonator 1.9 pF 32ppb -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±100kHz |
Manufacturer Akoustis- RFMi | Capacitance 1.9 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type SAW | Package / Case 6-SMD, No Lead |
Frequency 916.5 MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Frequency Stability 32ppb | Height 0.054" (1.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18946 € | 594,73 € |
| 1.000 | 1,14034 € | 1.140,34 € |
| 1.500 | 1,11257 € | 1.668,86 € |
| 2.500 | 1,07856 € | 2.696,40 € |
| 3.500 | 1,05674 € | 3.698,59 € |
| 5.000 | 1,03410 € | 5.170,50 € |
| Unit Price without VAT: | 1,18946 € |
|---|---|
| Unit Price with VAT: | 1,41546 € |

