
RO3118A-1 | |
|---|---|
DigiKey Part Number | 5171-RO3118A-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3118A-1 |
Description | RESONATOR,SM,318.000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 318 MHz SAW Resonator 2.9 pF 32ppb -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±50kHz |
Manufacturer Akoustis- RFMi | Capacitance 2.9 pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type SAW | Package / Case 4-SMD, No Lead |
Frequency 318 MHz | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Frequency Stability 32ppb | Height 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01858 € | 509,29 € |
| Unit Price without VAT: | 1,01858 € |
|---|---|
| Unit Price with VAT: | 1,21211 € |

