
RO3112C | |
|---|---|
DigiKey Part Number | 5171-RO3112CTR-ND - Tape & Reel (TR) 5171-RO3112CCT-ND - Cut Tape (CT) 5171-RO3112CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RO3112C |
Description | RESONATOR,SM,433.420 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 433.42 MHz SAW Resonator 3.8 pF 32ppb Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SAW | |
Frequency | 433.42 MHz | |
Frequency Stability | 32ppb | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Capacitance | 3.8 pF | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43202 € | 716,01 € |
| 1.000 | 1,37290 € | 1.372,90 € |
| 1.500 | 1,33948 € | 2.009,22 € |
| 2.500 | 1,29855 € | 3.246,38 € |
| 3.500 | 1,27229 € | 4.453,01 € |
| 5.000 | 1,24505 € | 6.225,25 € |
| Unit Price without VAT: | 1,43202 € |
|---|---|
| Unit Price with VAT: | 1,70410 € |

