
RO3112A | |
|---|---|
DigiKey Part Number | 5171-RO3112ATR-ND - Tape & Reel (TR) 5171-RO3112ACT-ND - Cut Tape (CT) 5171-RO3112ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RO3112A |
Description | RESONATOR,SM,433.420 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 433.42 MHz SAW Resonator 3.7 pF 32ppb -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±75kHz |
Manufacturer Akoustis- RFMi | Capacitance 3.7 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type SAW | Package / Case 4-SMD, No Lead |
Frequency 433.42 MHz | Size / Dimension 0.197" L x 0.138" W (5.00mm x 3.50mm) |
Frequency Stability 32ppb | Height 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96046 € | 480,23 € |
| 1.000 | 0,92076 € | 920,76 € |
| 1.500 | 0,89833 € | 1.347,49 € |
| 2.500 | 0,87085 € | 2.177,12 € |
| 3.500 | 0,85323 € | 2.986,31 € |
| 5.000 | 0,83494 € | 4.174,70 € |
| Unit Price without VAT: | 0,96046 € |
|---|---|
| Unit Price with VAT: | 1,14295 € |

