
RO3104E | |
|---|---|
DigiKey Part Number | 5171-RO3104ETR-ND - Tape & Reel (TR) 5171-RO3104ECT-ND - Cut Tape (CT) 5171-RO3104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RO3104E |
Description | RESONATOR,SM,303.825 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 303.825 MHz SAW Resonator 3.2 pF 32ppb -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SAW | |
Frequency | 303.825 MHz | |
Frequency Stability | 32ppb | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Capacitance | 3.2 pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.054" (1.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93292 € | 466,46 € |
| 1.000 | 0,89438 € | 894,38 € |
| 1.500 | 0,87258 € | 1.308,87 € |
| 2.500 | 0,84589 € | 2.114,72 € |
| 3.500 | 0,82877 € | 2.900,70 € |
| 5.000 | 0,81100 € | 4.055,00 € |
| Unit Price without VAT: | 0,93292 € |
|---|---|
| Unit Price with VAT: | 1,11017 € |

