
RO3103E | |
|---|---|
DigiKey Part Number | 5171-RO3103ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3103E |
Description | RESONATOR,SM,418.000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 418 MHz SAW Resonator 2.4 pF 32ppb -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | SAW | |
Frequency | 418 MHz | |
Frequency Stability | 32ppb | |
Frequency Tolerance | ±75kHz | |
Features | - | |
Capacitance | 2.4 pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.054" (1.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93304 € | 466,52 € |
| Unit Price without VAT: | 0,93304 € |
|---|---|
| Unit Price with VAT: | 1,11032 € |

