
RO3101E-4 | |
|---|---|
DigiKey Part Number | 5171-RO3101E-4TR-ND - Tape & Reel (TR) 5171-RO3101E-4CT-ND - Cut Tape (CT) 5171-RO3101E-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RO3101E-4 |
Description | RESONATOR,SM,433.860 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 433.86 MHz SAW Resonator 2.5 pF 32ppb -40°C ~ 105°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±75kHz |
Manufacturer Akoustis- RFMi | Capacitance 2.5 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type SAW | Package / Case 6-SMD, No Lead |
Frequency 433.86 MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Frequency Stability 32ppb | Height 0.054" (1.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88224 € | 441,12 € |
| 1.000 | 0,84578 € | 845,78 € |
| 1.500 | 0,82516 € | 1.237,74 € |
| 2.500 | 0,79992 € | 1.999,80 € |
| 3.500 | 0,78373 € | 2.743,06 € |
| 5.000 | 0,76692 € | 3.834,60 € |
| Unit Price without VAT: | 0,88224 € |
|---|---|
| Unit Price with VAT: | 1,04987 € |

