
RO3075E-1 | |
|---|---|
DigiKey Part Number | 5171-RO3075E-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3075E-1 |
Description | RESONATOR,SM,345.000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 345 MHz SAW Resonator 4.3 pF 32ppb -40°C ~ 105°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±50kHz |
Manufacturer Akoustis- RFMi | Capacitance 4.3 pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type SAW | Package / Case 6-SMD, No Lead |
Frequency 345 MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Frequency Stability 32ppb | Height 0.054" (1.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,94098 € | 470,49 € |
| Unit Price without VAT: | 0,94098 € |
|---|---|
| Unit Price with VAT: | 1,11977 € |

