
RO3073E-14 | |
|---|---|
DigiKey Part Number | 5171-RO3073E-14TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RO3073E-14 |
Description | RESONATOR,SM,315.000 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 315 MHz SAW Resonator 4.1 pF 32ppb -40°C ~ 105°C Surface Mount |
Datasheet | Datasheet |
Category | Frequency Tolerance ±100kHz |
Manufacturer Akoustis- RFMi | Capacitance 4.1 pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type SAW | Package / Case 6-SMD, No Lead |
Frequency 315 MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Frequency Stability 32ppb | Height 0.054" (1.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70412 € | 352,06 € |
| Unit Price without VAT: | 0,70412 € |
|---|---|
| Unit Price with VAT: | 0,83790 € |

