314.37 MHz SAW Resonator 3.6 pF 32ppb Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RO2131D

DigiKey Part Number
5171-RO2131DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RO2131D
Description
RESONATOR,1-PORT,SM,314.350 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
314.37 MHz SAW Resonator 3.6 pF 32ppb Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Tolerance
±50kHz
Manufacturer
Akoustis- RFMi
Capacitance
3.6 pF
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Type
SAW
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Frequency
314.37 MHz
Height
0.055" (1.40mm)
Frequency Stability
32ppb
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,06794 €533,97 €
Manufacturers Standard Package
Unit Price without VAT:1,06794 €
Unit Price with VAT:1,27085 €