
RF3702D | |
|---|---|
DigiKey Part Number | 5171-RF3702DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF3702D |
Description | FILTER SAW 426.44MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 426.44MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2dB 1MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 426.44MHz | Height (Max) 0.043" (1.10mm) |
Bandwidth 1MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Insertion Loss 2dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22574 € | 612,87 € |
| Unit Price without VAT: | 1,22574 € |
|---|---|
| Unit Price with VAT: | 1,45863 € |

