
RF3631D | |
|---|---|
DigiKey Part Number | 5171-RF3631DTR-ND - Tape & Reel (TR) 5171-RF3631DCT-ND - Cut Tape (CT) 5171-RF3631DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF3631D |
Description | FILTER SAW 427.5MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 427.5MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 1.5dB 19.5MHz, 23.6MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 427.5MHz | |
Bandwidth | 19.5MHz, 23.6MHz | |
Insertion Loss | 1.5dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43356 € | 716,78 € |
| 1.000 | 1,34846 € | 1.348,46 € |
| 1.500 | 1,30103 € | 1.951,54 € |
| 2.500 | 1,24360 € | 3.109,00 € |
| 3.500 | 1,20713 € | 4.224,95 € |
| 5.000 | 1,16962 € | 5.848,10 € |
| Unit Price without VAT: | 1,43356 € |
|---|---|
| Unit Price with VAT: | 1,70594 € |

