
RF3620E | |
|---|---|
DigiKey Part Number | 5171-RF3620ETR-ND - Tape & Reel (TR) 5171-RF3620ECT-ND - Cut Tape (CT) 5171-RF3620EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF3620E |
Description | FILTER SAW 925MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 925MHz Frequency TRC105 Transceiver RF SAW Filter (Surface Acoustic Wave) 2.3dB 12MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications TRC105 Transceiver |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 925MHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 12MHz | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Insertion Loss 2.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,11626 € | 558,13 € |
| 1.000 | 1,05003 € | 1.050,03 € |
| 1.500 | 1,01310 € | 1.519,65 € |
| 2.500 | 0,96839 € | 2.420,97 € |
| 3.500 | 0,94001 € | 3.290,03 € |
| 5.000 | 0,91083 € | 4.554,15 € |
| Unit Price without VAT: | 1,11626 € |
|---|---|
| Unit Price with VAT: | 1,32835 € |

