
RF3608D | |
|---|---|
DigiKey Part Number | 5171-RF3608DTR-ND - Tape & Reel (TR) 5171-RF3608DCT-ND - Cut Tape (CT) 5171-RF3608DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF3608D |
Description | CER FILTER 426.4MHZ BAND PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 426.4MHz Center Band Pass Ceramic Filter 19.5 MHz 50Ohm 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 426.4MHz Center | |
Impedance | 50Ohm | |
Bandwidth | 19.5 MHz | |
Insertion Loss | 2.8dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98904 € | 494,52 € |
| 1.000 | 0,93035 € | 930,35 € |
| 1.500 | 0,89763 € | 1.346,45 € |
| 2.500 | 0,85804 € | 2.145,10 € |
| 3.500 | 0,83290 € | 2.915,15 € |
| 5.000 | 0,80704 € | 4.035,20 € |
| Unit Price without VAT: | 0,98904 € |
|---|---|
| Unit Price with VAT: | 1,17696 € |

