
RF3607D | |
|---|---|
DigiKey Part Number | 5171-RF3607DTR-ND - Tape & Reel (TR) 5171-RF3607DCT-ND - Cut Tape (CT) 5171-RF3607DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF3607D |
Description | FILTER SAW 403.5MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 403.5MHz Frequency TRC105 Transceiver RF SAW Filter (Surface Acoustic Wave) 1.7dB 5.3MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 403.5MHz | |
Bandwidth | 5.3MHz | |
Insertion Loss | 1.7dB | |
Ratings | - | |
Applications | TRC105 Transceiver | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98904 € | 494,52 € |
| 1.000 | 0,93035 € | 930,35 € |
| 1.500 | 0,89763 € | 1.346,45 € |
| 2.500 | 0,85804 € | 2.145,10 € |
| 3.500 | 0,83290 € | 2.915,15 € |
| 5.000 | 0,80704 € | 4.035,20 € |
| Unit Price without VAT: | 0,98904 € |
|---|---|
| Unit Price with VAT: | 1,17696 € |



