
RF3606D | |
|---|---|
DigiKey Part Number | 5171-RF3606DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF3606D |
Description | CER FILTER 390MHZ BAND PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 390MHz Center Band Pass Ceramic Filter 16 MHz 50Ohm 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 390MHz Center | |
Impedance | 50Ohm | |
Bandwidth | 16 MHz | |
Insertion Loss | 2.4dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07650 € | 538,25 € |
| Unit Price without VAT: | 1,07650 € |
|---|---|
| Unit Price with VAT: | 1,28104 € |

