
RF3602D | |
|---|---|
DigiKey Part Number | 5171-RF3602DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF3602D |
Description | CER FILTER 305.3MHZ BAND PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 305.3MHz Center Band Pass Ceramic Filter 12.5 MHz 50Ohm 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 305.3MHz Center | |
Impedance | 50Ohm | |
Bandwidth | 12.5 MHz | |
Insertion Loss | 2dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93830 € | 469,15 € |
| Unit Price without VAT: | 0,93830 € |
|---|---|
| Unit Price with VAT: | 1,11658 € |

