
RF3601E | |
|---|---|
DigiKey Part Number | 5171-RF3601ETR-ND - Tape & Reel (TR) 5171-RF3601ECT-ND - Cut Tape (CT) 5171-RF3601EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF3601E |
Description | FILTER SAW 960MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 960MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.5dB 40MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 960MHz | |
Bandwidth | 40MHz | |
Insertion Loss | 3.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98522 € | 492,61 € |
| 1.000 | 0,92676 € | 926,76 € |
| 1.500 | 0,89417 € | 1.341,26 € |
| 2.500 | 0,85473 € | 2.136,82 € |
| 3.500 | 0,82969 € | 2.903,91 € |
| 5.000 | 0,80393 € | 4.019,65 € |
| Unit Price without VAT: | 0,98522 € |
|---|---|
| Unit Price with VAT: | 1,17241 € |

