
RF3414E | |
|---|---|
DigiKey Part Number | 5171-RF3414ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF3414E |
Description | CER FILTER 372.58MHZ BAND PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 372.58MHz Center Band Pass Ceramic Filter 500 MHz 887Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 3dB |
Manufacturer Akoustis- RFMi | Filter Type Band Pass |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Frequency 372.58MHz Center | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Impedance 887Ohm | Height (Max) 0.054" (1.38mm) |
Bandwidth 500 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00522 € | 502,61 € |
| Unit Price without VAT: | 1,00522 € |
|---|---|
| Unit Price with VAT: | 1,19621 € |

