
RF3404E | |
|---|---|
DigiKey Part Number | 5171-RF3404ETR-ND - Tape & Reel (TR) 5171-RF3404ECT-ND - Cut Tape (CT) 5171-RF3404EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF3404E |
Description | FILTER SAW 433.92MHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.3dB 650kHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Akoustis- RFMi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433.92MHz | |
Bandwidth | 650kHz | |
Insertion Loss | 2.3dB | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.056" (1.42mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06878 € | 534,39 € |
| 1.000 | 1,00537 € | 1.005,37 € |
| 1.500 | 0,97001 € | 1.455,02 € |
| 2.500 | 0,92721 € | 2.318,03 € |
| 3.500 | 0,90005 € | 3.150,18 € |
| 5.000 | 0,87210 € | 4.360,50 € |
| Unit Price without VAT: | 1,06878 € |
|---|---|
| Unit Price with VAT: | 1,27185 € |


