
RF3404D | |
|---|---|
DigiKey Part Number | 5171-RF3404DTR-ND - Tape & Reel (TR) 5171-RF3404DCT-ND - Cut Tape (CT) 5171-RF3404DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF3404D |
Description | FILTER SAW 433.92MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 433.92MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.5dB 800kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 433.92MHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 800kHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Insertion Loss 2.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05924 € | 529,62 € |
| 1.000 | 0,99637 € | 996,37 € |
| 1.500 | 0,96134 € | 1.442,01 € |
| 2.500 | 0,91893 € | 2.297,33 € |
| 3.500 | 0,89200 € | 3.122,00 € |
| 5.000 | 0,86430 € | 4.321,50 € |
| Unit Price without VAT: | 1,05924 € |
|---|---|
| Unit Price with VAT: | 1,26050 € |

