
RF3396D | |
|---|---|
DigiKey Part Number | 5171-RF3396DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF3396D |
Description | FILTER SAW 434.42MHZ 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 434.42MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.8dB 900kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer Akoustis- RFMi | Applications Remote Control |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 434.42MHz | Height (Max) 0.055" (1.40mm) |
Bandwidth 900kHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Insertion Loss 1.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98506 € | 492,53 € |
| Unit Price without VAT: | 0,98506 € |
|---|---|
| Unit Price with VAT: | 1,17222 € |

